Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59421A0085A062
Manufacturer Part #:

B59421A0085A062

Manufacturer:

Description: Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
Silverlight Page 736, Mouser Enhanced Catalog
PDF Page 736, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,974 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.33
  50: $1.02
  100: $0.765
  500: $0.575
  1,000: $0.386
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.355
  20,000: $0.327
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
IDD03SG60C
Schottky Diodes & Rectifiers SIC DIODEN
Infineon Technologies
1: $2.70
SN74LVC2G66DCUR
Analog Switch ICs Dual Bilateral
Texas Instruments
1: $0.42
MAX253ESA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $4.03
IRF6643TR1PBF
MOSFET MOSFT 150V 35A 35mOhm 39nC Qg
International Rectifier
1: $4.16
B59421A0075A062
Thermistors - PTC 470 Ohms 50% Temp Limit Sensor
EPCOS
1: $1.33
TPS62237DRYT
DC/DC Switching Regulators 3MHz,500mA Step- Down C ...
Texas Instruments
1: $1.45
UCC27201DDAR
Power Driver ICs 120V Boot 3-A Peak HF HS/LS Drive ...
Texas Instruments
1: $3.47
MMSZ5248B
Zener Diodes 18V 0.5W Zener
Fairchild Semiconductor
1: $0.27
MCP4161-502E/MF
Digital Potentiometer ICs Sngl 8B NV SPI Rheo
Microchip Technology
1: $1.06
B72210S0750K101
Varistors 75volts 2500A
EPCOS
1: $0.47
Si8233BB-C-IS
Isolator Interface IC 4A HS/LS ISOdriver Dual Inpu ...
Silicon Labs
1: $2.22
Si8513-C-IM
Board Mount Current Sensors 20A DUAL OUTPUT 1kV
Silicon Labs
1: $1.13
IPB60R190C6
MOSFET 600V CoolMOS C6 Power Transistor
Infineon Technologies
1: $2.53
GRM1555C1E180JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10


This product is also available in:
178269993 176704236 141836934 134099862 179786877 196004554 128137677 148814175