|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B59005Z0999A099
Manufacturer Part #:

B59005Z0999A099

Manufacturer:

Description:
Circuit Protection Kits Design Kit PTC Thermistor 230V App
Mouser Online Catalog Page 2,575, Mouser Online Catalog
PDF Page 2,575, PDF Catalog Page
B59005Z0999A099 Datasheet B59005Z0999A099 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Circuit Protection Kits
RoHS: RoHS Compliant Details
Product: PTC Thermistors Kits
Type: Heating Elements
Brand: EPCOS / TDK
For Use With: 230 V Applications
Packaging: Bulk
Part # Aliases: B59005Z999A99
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.50
2:
$17.39
5:
$17.02
10:
$16.60
25:
$16.19
50:
$15.61
100:
$15.31
250:
$14.89

To add to a project, please Log In.

152791146 141836934 176704236 156058099