Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B59004Z0999A099
Manufacturer Part #:

B59004Z0999A099

Manufacturer:

Description: Circuit Protection Kits Design Kit PTC Thermistor 12V App
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,541, Mouser Enhanced Catalog
PDF Page 2,541, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: PTC Thermistors Kits
Type: Heating Elements
For Use With: 12 V Applications
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.00
  2: $23.77
  5: $23.09
  10: $22.18
  20: $21.74
  50: $20.41
  100: $18.90

To add to a project, please Log In.

176704236 126103987 141836934