|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57891S0203J008
Manufacturer Part #:

B57891S0203J008

Manufacturer:

Description:
NTC Thermistors 891/ 20 K/J8 NTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
B Parameter: 4300 K
Resistance: 20 kOhms
Power Rating: 200 mW
Tolerance: 5 %
Termination Style: Radial
Type: NTC
Series: B57891S
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Diameter: 4.5 mm
Length: 38 mm
Brand: EPCOS / TDK
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Factory Pack Quantity: 1000
Part # Aliases: B57891S203J8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757022 Pluggable Terminal Blocks 4,624
1757048 Pluggable Terminal Blocks 3,180
1375820-2 Headers & Wire Housings 21,202
1757255 Pluggable Terminal Blocks 2,501
1757271 Pluggable Terminal Blocks 2,137
1757323 Pluggable Terminal Blocks 1,068
IRF9640PBF MOSFET 1,957
MUR860G Rectifiers 3,419
529802B02500G Heat Sinks 864
B57891S0203F008 NTC Thermistors 193
Real Time Availability
Stock:
503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$0.905
100:
$0.68
500:
$0.514
$0.443
$0.384
$0.369

To add to a project, please Log In.

179786877 196004554 100300003 161858062 129527177 156058099