Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57891M474J
Manufacturer Part #:

B57891M474J

Manufacturer:

Description: Thermistors 470k 5000 3%
Mouser Online Catalog Page 831, Mouser Online Catalog
PDF Page 831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS
Resistance: 470 kOhms
Power Rating: 200 mW
Tolerance: 5 %
Termination Style: Radial
Series: B57891M
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 3.5 mm Dia. x 3.5 mm W x 36 mm L
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Part # Aliases: B57891M0474J000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,351 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.72
  100: $0.517
  1,000: $0.344
  2,000: $0.306
  10,000: $0.294
  25,000: $0.289
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.12
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.31
G6C-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $6.07
CSTCE8M00G55Z-R0
Resonators 33pF +/-0.5% 8.0MHz CERALOCK
Murata Electronics
1: $0.47
LM2937IMP-3.3/NOPB
LDO Voltage Regulators 400 mA LDO REG
Texas Instruments
1: $1.81
LM3409MY/NOPB
LED Lighting Drivers PFET BUCK CONTROLLER
Texas Instruments
1: $2.01
SUD19P06-60-GE3
MOSFET 60V 19A 38.5W 60mohm @ 10V
Vishay Semiconductors
1: $1.19
PIC16F88-I/SO
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.19
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CLM3A-BKW-CTBUB453
Standard LEDs - SMD Blue LED
Cree, Inc.
1: $0.26
MAX3226EEAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.45
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.51
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
B59606A0110A062
Thermistors - PTC 1210 24Vdc 180mA PTC Overcurrent
EPCOS
1: $1.70
SS2PH10HM3/84A
Schottky Diodes & Rectifiers 100volts 2.0 Amps
Vishay Semiconductors
1: $0.26
TL4050A41IDBZR
Voltage References 4.1V 0.1% precision
Texas Instruments
1: $2.03
LM4040DIM3-2.5/NOPB
Voltage References PREC MICROPWR SHUNT VLTG REF
Texas Instruments
1: $0.78
M80-8420242
Headers & Wire Housings 2 POS SIL MALE R/A LATCHED ...
Harwin
1: $3.08
M80-8390442
Headers & Wire Housings 2+2 DIL R/A MALE FRICTION ...
Harwin
50: $4.08


179786877 196004554 129527177 156058099 100300003 161858062