|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57875S0103J001
Manufacturer Part #:

B57875S0103J001

Manufacturer:

Description:
NTC Thermistors 875/10 K/J1 5% NTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
B Parameter: 3988 K
Resistance: 10 kOhms
Tolerance: 5 %
Termination Style: Radial
Type: NTC
Series: B57875S
Packaging: Bulk
Diameter: 2.5 mm
Length: 10 mm
Height: 5.5 mm
Brand: EPCOS / TDK
Lead Diameter: 0.4 mm
Lead Spacing: 5 mm
Factory Pack Quantity: 1000
Part # Aliases: B57875S103J1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P600M-E3/54 Rectifiers 34,590
ATMEGA88PA-AU 8-bit Microcontrollers - MCU 1,804
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,272
86303637BLF D-Sub Backshells 1,239
SE-100-24 Switching Power Supplies 34
SN75179BDR RS-422/RS-485 Interface IC 2,621
13-14S Terminals 725
DLA60I1200HA Rectifiers 42
MG12200D-BN2MM IGBT Modules 5
12-14S Terminals 1,336
Real Time Availability
Stock:
1,121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 1121 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.09
100:
$0.813
500:
$0.614
$0.52
$0.451
$0.433

To add to a project, please Log In.

196004554 179786877 129527177 156058099 100300003 161858062