|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57869S103F140
Manufacturer Part #:

B57869S103F140

Manufacturer:

Description:
NTC Thermistors 10k 3988
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Resistance: 10 kOhms
Power Rating: 60 mW
Tolerance: 1 %
Termination Style: Radial
Type: NTC
Series: B57869S
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Diameter: 2.41 mm
Length: 6.5 mm
Lead Diameter: 0.25 mm
Factory Pack Quantity: 1000
Part # Aliases: B57869S0103F140
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2010-FX-1001ELF Thick Film Resistors - SMD 2,865
PGB1010603MR ESD Suppressors 138,190
CCHD-957-25-49.152 Standard Clock Oscillators 582
CYUSB3014-BZXC USB Interface IC 1,109
VSMB3940X01-GS08 Infrared Emitters 20,434
S34ML02G100TFI000 Flash Memory 1,488
UM232H Interface Development Tools 296
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,267
HD06-T Bridge Rectifiers 8,472
Real Time Availability
Stock:
583 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.10
10:
$2.50
100:
$1.96
200:
$1.86
500:
$1.46
$1.36
$1.32
$1.28

To add to a project, please Log In.

196004554 179786877 100300003 161858062 129527177 156058099