Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57863S302F40
Manufacturer Part #:

B57863S302F40

Manufacturer:

Description: Thermistors 3k 3988
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 3 kOhms
Power Rating: 60 mW
Tolerance: 1 %
Termination Style: Radial
Series: B57863S
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.41 mm Dia. x 2.41 mm W x 6.5 mm L
Lead Diameter: 0.25 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Part # Aliases: B57863S0302F040
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
999 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.25
  50: $3.60
  100: $3.28
  500: $2.95
  1,000: $2.49
  2,000: $2.29
  5,000: $1.96
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
RS6011Y1600Q
Slide Potentiometers 10 KOhms 20% SMD/SMT
ALPS
1: $2.44


196004554 179786877