|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57863S103F40
Manufacturer Part #:

B57863S103F40

Manufacturer:

Description:
Thermistors - NTC 10k 3988
Mouser Online Catalog Page 817, Mouser Online Catalog
PDF Page 817, PDF Catalog Page
B57863S103F40 Datasheet B57863S103F40 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
B Parameter: 3988 K
Resistance: 10 kOhms
Power Rating: 60 mW
Tolerance: 1 %
Termination Style: Radial
Type: NTC
Series: B57863S
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Diameter: 2.41 mm
Length: 6.5 mm
Width: 2.41 mm
Lead Diameter: 0.25 mm
Factory Pack Quantity: 1000
Part # Aliases: B57863S0103F040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ188R70J225KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 445
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,864
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
2N2907A Bipolar Transistors - BJT 8,916
760K DC Power Connectors 4,587
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,929
43645-0300 Headers & Wire Housings 57,155
DF11-2428SCFA Headers & Wire Housings 33,213
B57862S103F40 NTC Thermistors 931
AR027150MR-R Speakers & Transducers 605
Real Time Availability
Stock:
3,266 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.15
10:
$2.54
100:
$1.99
200:
$1.73
500:
$1.48
$1.38
$1.34
$1.30

To add to a project, please Log In.

179786877 196004554 100300003 161858062 129527177 156058099