Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57861S303F40
Manufacturer Part #:

B57861S303F40

Manufacturer:

Description: Thermistors - NTC 30k 3964 1%
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 30 kOhms
Power Rating: 60 mW
Tolerance: 1 %
Termination Style: Radial
Series: B57861S
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.41 mm Dia. x 2.41 mm W x 6.5 mm L x 6 mm H
Lead Diameter: 0.25 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Part # Aliases: B57861S0303F040
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  50: $1.67
  100: $1.62
  500: $1.56
  1,000: $1.48
  2,000: $1.43
  5,000: $1.38
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
941C6P15K-F
Film Capacitors 600Volts 0.15uF 10% Tol.
Cornell Dubilier
1: $1.87
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
MP28258DD-LF-P
Switching Converters, Regulators & Controllers 3A ...
Monolithic Power Systems (MPS)
1: $2.39
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
TPS2557DRBT
Power Switch ICs - USB Prec Adj Current-Ltd Pwr-Di ...
Texas Instruments
1: $2.55
DS90LV011ATMF/NOPB
LVDS Interface IC SGL HIGH SPD DIFF DRVR
Texas Instruments
1: $1.02
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
FDS6982AS
MOSFET SO-8 N-CH 1&2 30V
Fairchild Semiconductor
1: $0.89
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
MP820-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 20W 1% ...
Caddock
1: $6.61
MP820-25.0-1%
Thick Film Resistors - Through Hole 25 ohm 20W 1% ...
Caddock
1: $6.61
B57861S103F40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $3.80
S305T
Toggle Switches SPDT ON-MOM MED/HIGH SCREW LUG
NKK Switches
1: $6.51
MP821-2.00-1%
Thick Film Resistors - Through Hole 2 ohm 20W 1% T ...
Caddock
1: $8.48
2026-25-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
480: $1.44


179786877 196004554