|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57703M103G40
Manufacturer Part #:

B57703M103G40

Manufacturer:

Description:
NTC Thermistors 10k 3988 2%
Mouser Online Catalog Page 816, Mouser Online Catalog
PDF Page 816, PDF Catalog Page
B57703M103G40 Datasheet B57703M103G40 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
B Parameter: 3988 K
Resistance: 10 kOhms
Power Rating: 150 mW
Tolerance: 2 %
Termination Style: Radial
Type: NTC
Series: 0
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Diameter: 8.5 mm
Length: 17.5 mm
Width: 6.5 mm
Height: 17.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 250
Part # Aliases: B57703M0103G040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,922
172167-1 Pin & Socket Connectors 15,772
NTCLE100E3103JB0 NTC Thermistors 19,896
85508-5001 Modular Connectors / Ethernet Connectors 3,267
SM15T68A TVS Diodes - Transient Voltage Suppressors 5,883
BSS138 MOSFET 119,677
171638-1 Pin & Socket Connectors 60,311
NTCALUG02A103F NTC Thermistors 8,613
ERJ-6ENF1002V Thick Film Resistors - SMD 337,044
CRCW0805100KFKEA Thick Film Resistors - SMD 275,592
Real Time Availability
Stock:
18,642 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
10:
$2.66
100:
$2.04
500:
$1.55
$1.36
$1.31
$1.26

To add to a project, please Log In.

175409723 179786877 196004554 129527177 105402916 156058099 100300003 161858062