Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57560G503H2
Manufacturer Part #:

B57560G503H2

Manufacturer:

Description: Thermistors - NTC 50k 4006
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Power Rating: 50 mW
Tolerance: 3 %
Termination Style: Radial
Series: B57560G
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 2.3 mm Dia. x 2.3 mm W x 4.1 mm H
Lead Diameter: 0.3 mm
Factory Pack Quantity: 1000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
STF31N65M5
MOSFET N-Ch 650V 0.124 Ohm 22 A MDmesh V
STMicroelectronics
1: $5.83
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.85
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
SRC4392IPFB
Audio Sample Rate Converters Sample Rate Converter
Texas Instruments
1: $17.80
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
T491D227K016ZT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
750: $0.48
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
HV833MG-G
Display Drivers & Controllers HVCMOS
Supertex
1: $2.22
L6599ATD
Voltage Mode PWM Controllers Sgl Output 13.3 V 200 ...
STMicroelectronics
1: $1.96
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
STPS2L40AF
Schottky Diodes & Rectifiers 40V Low Drop Rec 2A I ...
STMicroelectronics
1: $0.25
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
ESDA6V1U1
TVS Diode Arrays 6.1V 200W Unidirect
STMicroelectronics
1: $1.05
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
AH375-PL-A
Board Mount Hall Effect / Magnetic Sensors HALL IC ...
Diodes Inc.
1: $1.10


116245381 157765644 196004554