Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57540G502F
Manufacturer Part #:

B57540G502F

Manufacturer:

Description: Thermistors - NTC 5k 3497
Silverlight Page 734, Mouser Enhanced Catalog
PDF Page 734, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 5 kOhms
Power Rating: 18 mW
Tolerance: 1 %
Termination Style: Radial
Series: B57540G
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 0.8 mm Dia. x 0.8 mm W x 1.4 mm H
Lead Diameter: 0.15 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Part # Aliases: B57540G0502F000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.80
  50: $4.67
  100: $4.25
  500: $3.83
  1,000: $3.23
  2,000: $2.97
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LM3478MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $1.94
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
NHD-C0216CiZ-FN-FBW-3V
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $12.52
OD2510-12HB
Fans Fan 25x10 12VDC Ball Wire 2.7cfm 31dBA
Orion Fans
1: $13.26
TMDSCNCD28335
Daughter Cards & OEM Boards TMS320F28335 control C ...
Texas Instruments
1: $75.90
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
LM431SCCMFX
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.50
ST2129QTR
Translation - Voltage Levels 2-Bit Dual Supply Lvl ...
STMicroelectronics
1: $1.71
02-08-1201
Disk Drive Power Connectors SOCKET 14-20AWG REEL R ...
Molex
5000: $0.07
B57560G502F
Thermistors - NTC 5k 3497
EPCOS
1: $8.20
192-502LET-A01
Thermistors - NTC Uni-Curve w/ bare leads & epoxy
Honeywell
1: $3.62
B57550G502F
Thermistors - NTC 5k 3497
EPCOS
1: $5.05
254-PB315-ROX
Audio Indicators & Alerts 31 x 14mm 3.5KHz
Kobitone
1: $2.65
SB5100E-G
Schottky Diodes & Rectifiers Low VF ESD 5A 100V Sc ...
Comchip Technology
1: $0.54
B57540G103F
Thermistors - NTC 10Kohms 3497K
EPCOS
1: $6.80
502GT-2
Thermistors - NTC 5kohm 3%
Semitec
1: $2.25
PIC16F1826-I/P
8-bit Microcontrollers - MCU 3.5KB Flash 256 byte ...
Microchip Technology
1: $1.79


116245381 164435831 157765644 196004554