Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57471V2682J062
Manufacturer Part #:

B57471V2682J062

Manufacturer:

Description: Thermistors - NTC 0805 6K8 J62 B-4480 NTC Thermistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 6.8 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: B57471V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 1.3 mm H
Package / Case: 0805
Packaging: Reel
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50,762 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  50: $0.462
  100: $0.447
  500: $0.391
  1,000: $0.346
  3,000: $0.335
  6,000: $0.324
  9,000: $0.29
  12,000: $0.257
Reel of 51000
To purchase full reel, order in multiples of 51000:
  51,000: $0.257

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SL1411A230A
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.00
555
Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $19.20
B57471V2474J062
Thermistors - NTC 0805 470K 5% B-4480 NTC
EPCOS
1: $0.46


157765644 196004554