Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57452V5472J062
Manufacturer Part #:

B57452V5472J062

Manufacturer:

Description: Thermistors - NTC 0805 4.7K 5% B-4480 NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: B574
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 1.25 mm W x 2 mm L x 1.3 mm H
Packaging: Reel
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49,986 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  50: $0.314
  100: $0.286
  500: $0.259
  1,000: $0.239
  10,000: $0.224
  20,000: $0.21
  50,000: $0.198
Reel of 51000
To purchase full reel, order in multiples of 51000:
  51,000: $0.198
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SISA10DN-T1-GE3
MOSFET 30V 3.7mOhm@10V 30A N-Ch G-IV
Vishay/Siliconix
1: $1.05
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
TNPW04021K00BEED
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.33
ABM10-16.000MHZ-E20-T
Crystals 16MHz 10pF -20C +70C 20ppm
ABRACON
1: $1.95
CPF3100R00FKE14
Metal Film Resistors - Through Hole 3watts 100ohms ...
Vishay/Dale
1: $1.04
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
NTCS0402E3103JLT
Thermistors - NTC NTC 10K 5% SMD
Vishay/BC Components
1: $0.23
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
PSSI2021SAY,115
Other Power Management PNP CONSTANT CURRENT SOURCE
NXP Semiconductors
1: $0.54
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc.
1: $0.56
BCV61A,215
Transistors Bipolar - BJT NPN 30V 100mA
NXP Semiconductors
1: $0.53
BCV62A,215
Transistors Bipolar - BJT TRANS DOUBLE TAPE-7
NXP Semiconductors
1: $0.48
SN74LVC3G14DCTRG4
Inverters triple inverter w/ schmitt trigger
Texas Instruments
1: $0.62
HV731JTTD3004F
Thick Film Resistors - SMD 0.1W 3M 1% 350 VOLTS
KOA Speer
1: $0.52
MM5Z3V3
Zener Diodes 3.3V 95Ohm 0.2W
Fairchild Semiconductor
1: $0.19
TFPT0805L4701JM
Thermistors - PTC PTC 4.7Kohms 5% Linear
Vishay/Dale
1: $0.75
CRCW08051R00FKEAHP
Thick Film Resistors - SMD 1/3watt 1ohms 1% 100ppm ...
Vishay/Dale
1: $0.75
IHLP3232DZER100M11
Fixed Inductors 10uH 20% Low Profile
Vishay/Dale
1: $1.51


141836934 146205939 176704236 153867036 157765644 196004554 145376927 130267067