|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57431V2104J62
Manufacturer Part #:

B57431V2104J62

Manufacturer:

Description:
Thermistors 100kohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
B Parameter: 4500 K
Resistance: 100 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B574
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0805
Packaging: Reel
Length: 2 mm
Width: 1.25 mm
Height: 1.3 mm
Factory Pack Quantity: 3000
Temperature Coefficient: 4390 K PPM / C
Part # Aliases: B57431V2104J062
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,428
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,697
TPS62111RSAT Voltage Regulators - Switching Regulators 2,335
CY2305SXC-1 Phase Locked Loops - PLL 2,293
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,958
1924463-3 Automotive Connectors 12,000
MC74HC4040ADTR2G Counter Shift Registers 6,736
TNPW0603280KBEEA Thin Film Resistors - SMD 800
RG1608P-134-B-T5 Thin Film Resistors - SMD 3,466
VJ0603A120FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,484
Real Time Availability
Stock:
8,557 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.771
100:
$0.282
$0.259
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.173
$0.159
$0.156
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157765644 196004554 129527177 156058099 100300003 161858062