Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57421V2333J062
Manufacturer Part #:

B57421V2333J062

Manufacturer:

Description: Thermistors - NTC 0805 33K J62 B-4000 NTC Thermistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 33 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: B57421V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 1.3 mm H
Package / Case: 0805
Packaging: Reel
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
418 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  50: $0.472
  100: $0.458
  500: $0.401
  1,000: $0.354
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.343
  8,000: $0.298
  12,000: $0.263
  20,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
BC307BRL1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.38
LQM21FN100M70L
Fixed Inductors 10uH Power Supply Choke
Murata Electronics
1: $0.13
SUD50P04-08-GE3
MOSFET 40V 50A P-CH MOSFET
Vishay/Siliconix
1: $1.63
UHE2A181MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.23
UVR1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.34
CD4017BMG4
Counter ICs CMOS Decade Counter
Texas Instruments
1: $0.53
SA5.0ARLG
TVS Diodes - Transient Voltage Suppressors 5V 500W ...
ON Semiconductor
1: $0.37
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.24
2N7002MTF
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.08
GRM1885C1H200JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.27
EL-IR323
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.23
SS34-E3/57T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Vishay Semiconductors
1: $0.27
CF1/2CT52R333J
Carbon Film Resistors - Through Hole 33K ohm 5%
KOA Speer
1: $0.32
RR1220P-4752-D-M
Thin Film Resistors - SMD 1/10W 47.5Kohm 0.5% 25pp ...
Susumu
1: $0.15
LDD-HTE302NI
LED Displays & Accessories .30" 7-seg,c/c H-Tmp 56 ...
Lumex
1: $1.49
EL-PT204-6B
Phototransistors Phototransistor
Everlight
1: $0.15
RS01A4R000FE12
Wirewound Resistors - Through Hole 1watt 4ohms 1%
Vishay/Dale
1: $1.51
VAOL-SW1XAX-SA
High Power LEDs - White White 1 Watt Starboard
VCC
500: $5.17


196004554 157765644