Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57411V2331J62
Manufacturer Part #:

B57411V2331J62

Manufacturer:

Description: Thermistors - NTC 330 Ohms 3550 3%
Silverlight Page 734, Mouser Enhanced Catalog
PDF Page 734, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: B57411V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.25 mm W x 2 mm L x 1.3 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 3000
Type: NTC
Part # Aliases: B57411V2331J062
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  25: $0.39
  100: $0.28
  1,000: $0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.18
  6,000: $0.17
  15,000: $0.16
  30,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
LM22677TJE-ADJ/NOPB
DC/DC Switching Converters 5A STEP-DOWN VLTG REG
Texas Instruments
1: $5.62
LMH0346MH/NOPB
Interface - Specialized 3 GBPS HD/SD SDI RECLOCKER
Texas Instruments
1: $27.42
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
GRM188R60J475KE19J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.10
GRM21BC80J106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
LQG15HN5N6S02D
Fixed Inductors 5.6 NH +-.3NH
Murata Electronics
1: $0.10
B2000T
Fuses 2A 600V Telecom Line Fuse
Bourns
1: $0.70
GRM155R61C563KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 ...
Murata Electronics
1: $0.10
CGJ3E2X7R0J105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.14
BZX84C6V8LT1G
Zener Diodes 6.8V 225mW
ON Semiconductor
1: $0.15
BZX84C2V4LT1G
Zener Diodes 2.4V 225mW
ON Semiconductor
1: $0.15
BZX84C22LT1G
Zener Diodes 22V 225mW
ON Semiconductor
1: $0.15
ASE-27.000MHZ-LC-T
Standard Clock Oscillators 27.000M 3.3V 50ppm
ABRACON
1: $3.00
ERA-3AEB133V
Thin Film Resistors - SMD 0603 1/10W 13Kohms
Panasonic Electronic Components
1: $0.51
T520A336M004ATE070
Tantalum Capacitors - Polymer SMD 4volts 33uF 20% ...
Kemet
1: $0.90
ASE-20.000MHZ-LC-T
Standard Clock Oscillators 20.000M 3.3V 50ppm
ABRACON
1: $3.00


157765644 196004554