|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57374V2104F60
Manufacturer Part #:

B57374V2104F60

Manufacturer:

Description:
Thermistors 0603 100K 1% B-4480 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Power Rating: 180 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: B573
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 4000
Part # Aliases: B57374V2104F060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B57999V3999J099

NTC Thermistors

5

ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 266,082
TPS7A4901DGNR LDO Voltage Regulators 12,672
TPS7A3001DGNR LDO Voltage Regulators 3,606
LM3480IM3-3.3/NOPB LDO Voltage Regulators 22,283
OPA140AIDBVT Operational Amplifiers - Op Amps 2,183
LS R976-NR-1 Standard LEDs - SMD 168,046
09185106813 Headers & Wire Housings 2,628
RM2012B-103/103-PBVW10 Resistor Networks & Arrays 3,974
AD8675ARZ Precision Amplifiers 1,304
LM4040CIM3-10.0/NOPB Voltage References 1,784
Real Time Availability
Stock:
2,518 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.471
100:
$0.256
$0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.182
$0.179
$0.175
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125483306 141836934 176704236 129527177 100300003 156058099 161858062