|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57352V5104J360
Manufacturer Part #:

B57352V5104J360

Manufacturer:

Description:
Thermistors 0603 100K 5% B-4480 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Power Rating: 180 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B573
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907QMFX-2.5Q1 LDO Voltage Regulators 4,450
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,847
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
1-1734592-0 FFC & FPC Connectors 7,845
ADR130BUJZ-REEL7 Voltage References 3,030
SN6501QDBVRQ1 Isolated DC/DC Converters 2,846
ERZ-V05D471 Varistors 12,488
MAL214699506E3 Aluminum Electrolytic Capacitors - SMD 827
CGA3E2X7R1H104K080AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,612
GCM155R71E473KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,071
Real Time Availability
Stock:
6,817 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 6817 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.415
100:
$0.202
$0.172
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.142
$0.139
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125483306 141836934 176704236 129527177 161858062 100300003 156058099