|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57351V5223J060
Manufacturer Part #:

B57351V5223J060

Manufacturer:

Description:
NTC Thermistors 0603 22K 5% B-4000 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 22 kOhms
Power Rating: 180 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B57351V2
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 4000
Part # Aliases: B57351V5223J60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S102ATD25 EMI Filter Beads, Chips & Arrays 27,262
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,464
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,841,888
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,837
DS1822+ Board Mount Temperature Sensors 2,266
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,528
GCM31CR70J226ME23L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,765
NCP18XH103F03RB NTC Thermistors 33,766
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,411
PESD1CAN-UX TVS Diodes - Transient Voltage Suppressors 37,290
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 52000
Multiples: 52000
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146205939 186026757 145376927 153867036 157765644 196004554 141836934 176704236 129527177 100300003 156058099 161858062