|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57332V5103F360
Manufacturer Part #:

B57332V5103F360

Manufacturer:

Description:
Thermistors 0603 10K 1% B-3455 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 180 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: B573
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 665,215
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,032
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
ACT45B-101-2P-TL003 Common Mode Filters / Chokes 13,313
1210L020WR Resettable Fuses - PPTC 14,605
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,430,713
RK73H1JTTD1002F Thick Film Resistors - SMD 688,718
ABM3-8.000MHz-D2Y-T Crystals 2,999
RK73H1JTTD1001F Thick Film Resistors - SMD 852,389
Real Time Availability
Stock:
16,159 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.616
100:
$0.334
$0.282
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.238
$0.234
$0.229
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125483306 153867036 141836934 176704236 161858062 100300003 156058099 129527177