|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57321V2103J60
Manufacturer Part #:

B57321V2103J60

Manufacturer:

Description:
Thermistors 10k 4000 3%
Mouser Online Catalog Page 816, Mouser Online Catalog
PDF Page 816, PDF Catalog Page
B57321V2103J60 Datasheet B57321V2103J60 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
B Parameter: 3940 K, 3980 K, 4000 K
Resistance: 10 kOhms
Power Rating: 180 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B573
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Factory Pack Quantity: 4000
Part # Aliases: B57321V2103J060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B57999V2999J99

NTC Thermistors

2

ImageMfr. Part #DescriptionStock 
LPS25HBTR Board Mount Pressure Sensors 6,425
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,600
3522-2 Fuse Holder 13,719
MAX3221CAE+ RS-232 Interface IC 1,310
FDD8447L MOSFET 8,481
CRA2512-FZ-R010ELF Current Sense Resistors - SMD 23,544
BMIS-201-F EMI Connector Gaskets & Grounding Pads 16,020
66506-001LF Headers & Wire Housings 220
39390-0103 Fixed Terminal Blocks 102
Real Time Availability
Stock:
31,992 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.335
100:
$0.163
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.114
$0.112
$0.11
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157765644 196004554 100300003 129527177 156058099 161858062