|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57301V2472J60
Manufacturer Part #:

B57301V2472J60

Manufacturer:

Description:
Thermistors NTC Thermistor 0603 4K7 J60 B-3650
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
B Parameter: 3650 K
Resistance: 4.7 kOhms
Power Rating: 180 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B573
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.9 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 4000
Temperature Coefficient: 3590 K PPM / C
Part # Aliases: B57301V2472J060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B57999V2999J99

NTC Thermistors

2

ImageMfr. Part #DescriptionStock 
NFA31CC222R1E4D EMI Network Filter Arrays 14,690
B82422A1104K100 Fixed Inductors 16,964
LTST-C170CKT Standard LEDs - SMD 34,507
107H Transformers Audio & Signal 105
IRFR9110PBF MOSFET 7,126
VLMT3100-GS08 Standard LEDs - SMD 11,125
STW75NF20 MOSFET 773
1301.9314 Tactile Switches 906
XAL5050-562MEB Fixed Inductors 464
Real Time Availability
Stock:
32,826 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.335
100:
$0.163
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.114
$0.112
$0.11
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157765644 196004554 129527177 100300003 156058099 161858062