Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57301V2472J060
Manufacturer Part #:

B57301V2472J060

Manufacturer:

Description: Thermistors - NTC 0603 4.7K 5% B-3650 NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Power Rating: 180 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: B573
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 0.8 mm W x 1.6 mm L x 0.9 mm H
Package / Case: 0603
Packaging: Reel
Factory Pack Quantity: 4000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,198 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
  50: $0.186
  100: $0.169
  500: $0.154
  1,000: $0.142
  10,000: $0.133
  20,000: $0.125
  50,000: $0.118
Reel of 52000
To purchase full reel, order in multiples of 52000:
  52,000: $0.118
  100,000: $0.111

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
LM6132AIM/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.C ...
Texas Instruments
1: $2.99
OPA2348AIDCNR
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Du ...
Texas Instruments
1: $0.91
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
N7E50-7516PG-20
Memory Card Connectors COMPACT FLASH TYPE I
3M Electronic Solutions Division
1: $7.79
FSAL200QSCX
Multiplexer Switch ICs Multi/Demultiplexer WB Quad ...
Fairchild Semiconductor
1: $1.15
67800-8005
I/O Connectors 7Ckt Vert Signal Hdr w/tabs locking ...
Molex
1: $1.05
LMC6772AIMM/NOPB
Comparator ICs Dual Micropwr RRIN CMOS Comparator
Texas Instruments
1: $2.45
95503-2661
Ethernet & Telecom Connectors VERT PCB 6/6 RJ11 TH ...
Molex
1: $1.32
BQ500210RGZT
Other Power Management Wireless Pwr Trans- mitter ...
Texas Instruments
1: $7.38
CSD17308Q3
MOSFET 30V NCh NexFET Pwr MOSFET
Texas Instruments
1: $0.72
12103D226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.25
N2510-6V0C-RB-WD
Headers & Wire Housings MOLDED PICK CAP 10 PIN 30u ...
3M Electronic Solutions Division
1: $1.58
FDP20N50F
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.68
TNPW08054K70BEEN
Thin Film Resistors - SMD 4.7Kohms .1% 25ppm
Vishay
1: $0.85
RO-2424S
DC/DC Converters 1W DC/DC 1kV UNREG 24Vin 24Vout
RECOM Power
1: $6.52
TC4428AEUA
Power Driver ICs 1.5A Dual MOSFET Dr Comp E Temp M ...
Microchip Technology
1: $2.28
RK73Z2ETTD
Thick Film Resistors - SMD ZERO OHM JUMPER
KOA Speer
1: $0.26


186026757 176704236 188785339 145376927 157765644 141836934 196004554 146205939