|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57261V2223J060
Manufacturer Part #:

B57261V2223J060

Manufacturer:

Description:
NTC Thermistors 0402 22K 5% B-4575 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 22 kOhms
Power Rating: 150 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: B572
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0402
Packaging: Reel
Length: 1 mm
Width: 0.5 mm
Height: 0.6 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 10000
Part # Aliases: B57261V2223J60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.32
100:
$0.156
$0.133
$0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.107
$0.105
$0.101
$0.098
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114248153 146205939 125483306 188785339 157765644 196004554 141836934 176704236 129527177 100300003 161858062 156058099