Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57238S250M
Manufacturer Part #:

B57238S250M

Manufacturer:

Description: Inrush Current Limiters 25 Ohms 3.4amps 3265k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 3.4 A
Voltage: 110 VAC, 230 VAC
Resistance: 25 Ohms
Tolerance: 20 %
Case Diameter: 16 mm
Case Width: 7 mm
Series: B57238S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 16 mm Dia. x 7 mm W
Lead Diameter: 1 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3.9 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57238S0250M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.10
  50: $0.98
  100: $0.94
  500: $0.92
  1,000: $0.82
  2,000: $0.80
  5,000: $0.77
  10,000: $0.75
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
EN63A0QI
DC/DC Switching Converters 12A Hi Eff Buck Con Int ...
Enpirion
1: $21.88
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
VIPER12ASTR-E
AC/DC Switching Converters Low Power OFF-Line SMPS ...
STMicroelectronics
1: $1.12
L6598D013TR
PMIC Solutions High Volt Reson Cont
STMicroelectronics
1: $2.70
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $1.87
FDS6680A
MOSFET SO-8 SGL N-CH 30V
Fairchild Semiconductor
1: $0.92
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
B57236S250M
Inrush Current Limiters 25 Ohms 2.5amps 3065k
EPCOS
1: $0.74
B57236S200M
Inrush Current Limiters 20 Ohms 2.8amps 3065k
EPCOS
1: $0.74
B57238S220M
Inrush Current Limiters 22 Ohms 4amps 3265k
EPCOS
1: $0.94
282-6.8-RC
Metal Oxide Resistors 6.8ohms 5% Tol
Xicon
1: $0.19
RK73H2BTTD1470F
Thick Film Resistors - SMD 1/4watts 147ohms 1%
KOA Speer
1: $0.10

157765644 196004554