Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57237S229M
Manufacturer Part #:

B57237S229M

Manufacturer:

Description: Inrush Current Limiters 2.2 Ohms 7amps 2800k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 7 A
Voltage: 110 VAC, 230 VAC
Resistance: 2.2 Ohms
Tolerance: 20 %
Case Diameter: 15 mm
Case Width: 7 mm
Series: B57237S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 15 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3.1 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57237S0229M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  50: $0.81
  100: $0.77
  500: $0.76
  1,000: $0.68
  2,000: $0.66
  5,000: $0.64
  10,000: $0.62
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.64
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
G8P-1C4P-DC24
General Purpose Relays SPDT 24VDC Sealed with Nib
Omron Electronics
1: $2.66
ST60-10P
I/O Connectors M 10 POS 0.5mm Solde RA SMD 10Termi ...
Hirose Connector
1: $1.75
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
MCP1402T-E/OT
Power Driver ICs 0.5A Sngl MOSFET Drvr
Microchip Technology
1: $0.68
B57235S509M
Inrush Current Limiters 5 Ohms 4.2amps 2800k
EPCOS
1: $0.54
BTA41-800BRG
Triacs 40 Amp 800 Volt
STMicroelectronics
1: $5.58
FDP24N40
MOSFET 400V N-Channel
Fairchild Semiconductor
1: $2.37
8510-4500PL
Headers & Wire Housings 10P STRT PLRZD SKT
3M Electronic Solutions Division
1: $1.87
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
50011-8000
DIN 41612 Connectors SOCKET 24-30 REEL
Molex
1: $0.20
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
S103K75Y5PN83K0R
Ceramic Disc Capacitors .375LS .01UF 1KVDC 10%
Vishay/BC Components
1: $0.28
B57237S259M
Inrush Current Limiters 2.5 Ohms 6.5amps 2800k
EPCOS
1: $0.90
B57237S109M
Inrush Current Limiters 1 Ohms 9amps 2700k
EPCOS
1: $0.90
B57153S479M
Inrush Current Limiters 4.7 Ohms 3amp 2800k
EPCOS
1: $0.44
B57237S479M
Inrush Current Limiters 4.7 Ohms 5.1amps 2900k
EPCOS
1: $0.90
B57237S509M
Inrush Current Limiters 5 Ohms 5amps 2900k
EPCOS
1: $0.90

157765644 196004554