Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57237S109M
Manufacturer Part #:

B57237S109M

Manufacturer:

Description: Inrush Current Limiters 1 Ohms 9amps 2700k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 9 A
Voltage: 110 VAC, 230 VAC
Resistance: 1 Ohms
Tolerance: 20 %
Case Diameter: 15 mm
Case Width: 7 mm
Series: B57237S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 15 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3.1 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57237S0109M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
918 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  50: $0.81
  100: $0.77
  500: $0.76
  1,000: $0.648
  2,000: $0.617
  5,000: $0.588
  10,000: $0.56
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
R46KI310000M1M
Film Capacitors 275volts 0.1uF 20%
Kemet
1: $0.44
R46KN410000N2M
Film Capacitors 1.0uF 275volts 20%
Kemet
1: $0.91
C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.25
B32529C474J
Film Capacitors 0.47uF 63volts 5%
EPCOS
1: $0.33
OAR3R050JLF
Current Sense Resistors - Through Hole 0.05 OHM 5%
IRC
1: $0.75
RE200F-40E2-155F-4G
Encoders 20mm GRAY CODED ROTARY ENCODER
Alpha (Taiwan)
1: $4.40
SR1712F-0106-20F0A-N9-9
Rotary Switches 1 POLE 6 POS D SHAFT
Alpha (Taiwan)
1: $4.54
ECA-1VM101I
Aluminum Electrolytic Capacitors - Leaded 100UF 35 ...
Panasonic Electronic Components
1: $0.25
L083S102LF
Resistor Networks & Arrays 1K OHM 8 PIN 2% LOW C-S ...
BI Technologies
1: $0.18
L083S103LF
Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C- ...
BI Technologies
1: $0.18
B57364S259M
Thermistors - NTC 2.5 Ohms 11amps 2900k
EPCOS
1: $1.93
B57237S259M
Inrush Current Limiters 2.5 Ohms 6.5amps 2800k
EPCOS
1: $0.90
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ACOL-4.000MHZ-EK
Standard Clock Oscillators 4MHz 3.3V
ABRACON
1: $1.60
ZTX457
Transistors Bipolar - BJT NPN High Voltage
Diodes Inc. / Zetex
1: $0.56
STX-3680-5NB
Phone Connectors 3.5MM VERT MNT 3POLE 5P NOT THRDE ...
Kycon
1: $1.88
100DP1T1B1M2REH
Toggle Switches DPDT ON-ON PC MNT
E-Switch
1: $3.61
B57237S509M
Inrush Current Limiters 5 Ohms 5amps 2900k
EPCOS
1: $0.90
BHR-34-VUA
Headers & Wire Housings 34P STRAIGHT
ADAM TECH
1: $0.79

196004554 157765644