Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57236S250M
Manufacturer Part #:

B57236S250M

Manufacturer:

Description: Inrush Current Limiters 25 Ohms 2.5amps 3065k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2.5 A
Voltage: 110 VAC, 230 VAC
Resistance: 25 Ohms
Tolerance: 20 %
Case Diameter: 11.5 mm
Case Width: 6 mm
Series: B57236S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 11.5 mm Dia. x 6 mm W
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Bulk
Power Rating: 2.1 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57236S0250M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,703 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  50: $0.69
  100: $0.66
  500: $0.62
  1,000: $0.56
  2,000: $0.54
  5,000: $0.52
  10,000: $0.51
  25,000: $0.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-SJTAG
Sockets & Adapters SERIAL TO PARALLEL JTAG ADAPTER
Olimex Ltd.
1: $38.92
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
REF5030AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
DS1340C-33#
Real Time Clock I2C RTC w/Trickle Charger
Maxim Integrated
1: $6.10
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
12039500
Crimpers CRIMPER 150 M/P UNSLD
Delphi Connection Systems
1: $134.32
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
TN2510N8-G
MOSFET 100V 1.5Ohm
Supertex
1: $1.03
NE8FAV
Ethernet & Telecom Connectors VERT PCB RECEPT ALL ...
Neutrik
1: $4.96
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
B57238S250M
Inrush Current Limiters 25 Ohms 3.4amps 3265k
EPCOS
1: $1.10
MAX11629EEE+
Analog to Digital Converters - ADC 12-Bit 8Ch 300k ...
Maxim Integrated
1: $6.10
69176-008LF
Headers & Wire Housings MINI-LATCH 2X4P
FCI
1: $1.39
B82111EC24
Fixed Inductors 56uH 1.5A 0.3ohms
EPCOS
1: $1.69
B57236S200M
Inrush Current Limiters 20 Ohms 2.8amps 3065k
EPCOS
1: $0.74
B32922C3683K
Film Capacitors 0.068uF 305volts 10% X2
EPCOS
1: $0.35
B57237S330M
Inrush Current Limiters 33 Ohms 2.5amps 3300k
EPCOS
1: $0.90

157765644 196004554