Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57235S100M51
Manufacturer Part #:

B57235S100M51

Manufacturer:

Description: Inrush Current Limiters 10 Ohms 3amps 2900k
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 3 A
Voltage: 110 VAC, 230 VAC
Resistance: 10 Ohms
Tolerance: 20 %
Case Diameter: 9.5 mm
Case Width: 6 mm
Series: B57235S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 9.5 mm Dia. x 6 mm W
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Reel
Power Rating: 1.8 W
Factory Pack Quantity: 1500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57235S0100M051
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2903 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.87
  50: $0.669
  100: $0.608
  500: $0.553
  1,000: $0.509
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.509
  2,000: $0.437
  5,000: $0.371
  10,000: $0.316

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83865DVH/NOPB
Ethernet ICs ETHERNET PHYSICAL LAYER
Texas Instruments
1: $18.38
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TL2575HV-ADJIKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $3.22
TPS78601DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.05
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
ATTINY10-TSHR
8-bit Microcontrollers - MCU 12MHz, Indust. Temp
Atmel
1: $0.69
STM32F105R8T6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $6.44
EEC-S0HD334V
Supercapacitors / Ultracapacitors .33F 5.5V
Panasonic Electronic Components
1: $1.75
STM8S105K6T6C
8-bit Microcontrollers - MCU Access Line 16 MHz 8- ...
STMicroelectronics
1: $2.04
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.33
DS1339U-33+
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $3.46
KBU8A
Bridge Rectifiers 50V 8A Bridge Rectifier
GeneSiC Semiconductor
1: $0.88
1787195
Pluggable Terminal Blocks DMC1,5/20-G1F-3,5-LR P20 ...
Phoenix Contact
1: $11.35
HV733ATTE105J
Thick Film Resistors - SMD 1W 1M 5% 3000 VOLTS
KOA Speer
1: $0.70
1787153
Pluggable Terminal Blocks DMC1,5/16-G1F-3,5-LR P20 ...
Phoenix Contact
1: $9.28
1787098
Pluggable Terminal Blocks DMC1,5/10-G1F-3,5-LR P20 ...
Phoenix Contact
1: $6.25
CRCW02011K00FKED
Thick Film Resistors - SMD 1/20watt 1Kohms 1% 100p ...
Vishay/Dale
1: $0.47

157765644 196004554