|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57232V5103F360
Manufacturer Part #:

B57232V5103F360

Manufacturer:

Description:
Thermistors 0402 10K 1% B-3455 NTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 150 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: B572
Operating Temperature Range: - 40 C to + 150 C
Package / Case: 0402
Packaging: Reel
Length: 1 mm
Width: 0.5 mm
Height: 0.6 mm
Brand: EPCOS / TDK
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS92512EVM-001 LED Lighting Development Tools 22
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
PRTR5V0U2F,115 ESD Suppressors 7,412
NRVA4004T3G Rectifiers 17,397
52271-1069 FFC & FPC Connectors 3,469
TLV2772CDR Operational Amplifiers - Op Amps 1,428
NDS332P MOSFET 19,799
TL431AQDBZRQ1 Voltage References 4,496
6TPE220M Tantalum Capacitors - Polymer SMD 2,683
WSLP0603R0100FEA Current Sense Resistors - SMD 11,910
Real Time Availability
Stock:
2,181 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.448
100:
$0.219
$0.186
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.15
$0.148
$0.142
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125483306 153867036 141836934 176704236 129527177 100300003 156058099 161858062