Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57213P0509M351
Manufacturer Part #:

B57213P0509M351

Manufacturer:

Description: Inrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 6 A
Voltage: 110 VAC, 375 VAC
Resistance: 5 Ohms
Tolerance: 20 %
Case Diameter: 14.5 mm
Case Width: 7 mm
Series: B57213P
Operating Temperature Range: - 40 C to + 170 C
Dimensions: 14.5 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Reel
Power Rating: 3.8 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,783 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.01
  50: $0.774
  100: $0.704
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.64
  1,000: $0.589
  2,000: $0.554
  5,000: $0.521
  10,000: $0.49
  25,000: $0.461

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
INA214AIDCKT
Current & Power Monitors & Regulators Hi/Lo-Side B ...
Texas Instruments
1: $1.83
LM3481MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.18
SLPX222M200H9P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $7.18
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
D2SW-3L2MS
Basic / Snap Action Switches HNG RLR LVR W/ LEADS
Omron Electronics
1: $5.90
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
R46KI322050M2K
Film Capacitors 275vac 0.22uF 10%
Kemet
1: $0.61
VN340SP-E
Solid State Relays - PCB Mount SS RELAY
STMicroelectronics
1: $6.37
B57213P0409M351
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.15
SN65HVD485EDGKR
Bus Transceivers Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.75
HIH-4021-001
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $26.20
HMK316B7105KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.65
UC2842BD1013TR
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.88
1812L110PR
Resettable Fuses 1812 6V 1.1A
Littelfuse
1: $0.37
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
168102J100A-F
Film Capacitors 0.001uF 100V 5%
Cornell Dubilier
1: $0.50

183428663 112424868 196004554 157765644 103078155