Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57213P0509M301
Manufacturer Part #:

B57213P0509M301

Manufacturer:

Description: Inrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0.106OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 6 A
Voltage: 110 VAC, 375 VAC
Resistance: 5 Ohms
Tolerance: 20 %
Case Diameter: 14.5 mm
Case Width: 7 mm
Series: B57213P
Operating Temperature Range: - 40 C to + 170 C
Dimensions: 14.5 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3.8 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,692 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  50: $0.799
  100: $0.726
  500: $0.66
  1,000: $0.607
  1,500: $0.571
  3,000: $0.537
  4,500: $0.505
  6,000: $0.475

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
CONREVSMA006.062
RF Connectors RPSMA Fml Edge Multi Mnt for 0.062" ...
Linx Technologies
1: $4.20
J00-0045NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $5.73
STW34NM60ND
MOSFET N-Ch 600V 0.097 Ohm 29A FDmesh II FD
STMicroelectronics
1: $9.64
ACPL-782T-000E
Optically Isolated Amplifiers 100kHz, 3750vrms 30p ...
Avago Technologies
1: $12.25
1.5KE300CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.62
RJF6B
Ethernet & Telecom Connectors Plug w/Plastic Gland ...
Amphenol PCD
1: $39.74
CL-40
Inrush Current Limiters 6 Amps 5 Ohm
GE M&C / Thermometrics
1: $1.39
ELXV500ELL471MK25S
Aluminum Electrolytic Capacitors - Leaded 470UF 50 ...
United Chemi-Con
1: $0.84
EKZE350ELL681MK20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $1.25
6PCV-03-006
Barrier Terminal Blocks 3P TRI-BARRIER .375"
TE Connectivity / AMP
1: $1.30
BD140
Transistors Bipolar - BJT PNP Audio Amplfier
STMicroelectronics
1: $0.40
1002C
Pulse Transformers 1:1:1 Ratio 2000Vrms 3mH PCB Mo ...
Murata Power Solutions
1: $4.75
10-84-4032
Pin & Socket Connectors HDR VERT FEMALE 3P
Molex
1: $0.61
TMOV14RP300M
Varistors THERMALLY PROTECTED VARISTOR 14MM
Littelfuse
1: $1.90
K681K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 680pF ...
Vishay/BC Components
1: $0.28
22-23-2141
Headers & Wire Housings 14 PIN IN LINE
Molex
1: $1.45
10-84-4022
Pin & Socket Connectors HDR VERT FEMALE 2P
Molex
1: $0.45
10-84-4030
Pin & Socket Connectors HEADER VERT MALE 3P
Molex
1: $0.62
1N5393
Rectifiers 1.5a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09

183428663 157765644 196004554 197925874