Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57213P0409M351
Manufacturer Part #:

B57213P0409M351

Manufacturer:

Description: Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0.097OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 6 A
Voltage: 110 VAC, 375 VAC
Resistance: 4 Ohms
Tolerance: 20 %
Case Diameter: 14.5 mm
Case Width: 7 mm
Series: B57213P
Operating Temperature Range: - 40 C to + 170 C
Dimensions: 14.5 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Reel
Power Rating: 3.8 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.01
  50: $0.774
  100: $0.704
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.64
  1,000: $0.589
  2,000: $0.554
  5,000: $0.521
  10,000: $0.49
  25,000: $0.461

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR2512LF-01-R250-FT
Current Sense Resistors - SMD .25 OHM 2W 1%
IRC
1: $0.55
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MBRS410LT3G
Schottky Diodes & Rectifiers 4A 10V
ON Semiconductor
1: $1.68
HIH-4021-001
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $31.86
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
PE-67200NL
Current Transformers TRANSFORMER NL
Pulse
1: $4.95
LM7322MA/NOPB
Operational Amplifiers - Op Amps DUAL RRIO OP AMP
Texas Instruments
1: $2.43
B57703M502G40
Thermistors - NTC 5k 3988 1%
EPCOS
1: $9.77
PE-67100NL
Current Transformers 20mH 100 TURNS
Pulse
1: $5.42
EKY-250ELL470ME11D
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.31
FQN1N50CTA
MOSFET N-CH/400V/5 0A/0.075OHM
Fairchild Semiconductor
1: $0.38
B57213P0309M351
Inrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
B57211P0200M351
Inrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX ...
EPCOS
1: $0.98
FDD6685
MOSFET 30V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.04
B81123C1472M
Film Capacitors 0.0047uF 250V 20% Class Y1
EPCOS
1: $0.98
B57213P0509M351
Inrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
B72214S0421K101
Varistors 420volts 4500A
EPCOS
1: $0.95
SFH6345-X016
High Speed Optocouplers 1Mbd High-Speed Trans Out ...
Vishay Semiconductors
1: $1.20
P6KE18A
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.29

157765644 196004554 183428663 112424868 103078155