Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57213P0309M351
Manufacturer Part #:

B57213P0309M351

Manufacturer:

Description: Inrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 7 A
Voltage: 110 VAC, 375 VAC
Resistance: 3 Ohms
Tolerance: 20 %
Case Diameter: 14.5 mm
Case Width: 7 mm
Series: B57213P
Operating Temperature Range: - 40 C to + 170 C
Dimensions: 14.5 mm Dia. x 7 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Reel
Power Rating: 3.8 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.01
  50: $0.774
  100: $0.704
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.64
  1,000: $0.589
  2,000: $0.554
  5,000: $0.521
  10,000: $0.49
  25,000: $0.461

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCJD336M035R0070
Tantalum Capacitors - Polymer SMD 35V 33UF 20% TOL ...
AVX
1: $7.12
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
PLED18S
LED Protection Devices LED PROTECTOR 18V 1000mA DO ...
Littelfuse
1: $0.56
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
B57213P0409M351
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
TVX1H220MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
HIH-4021-001
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $31.86
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.62
NLJ2MD-V
Loudspeaker Connectors Combo-mono jack
Neutrik
1: $2.92
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
B57364S100M
Thermistors - NTC 10 Ohms 7.5amsp 3300k
EPCOS
1: $1.93
LD1084V
Low Dropout Regulators - LDO 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.63
BK/GDC-6.3A
Fuses 250V 6.3A Time Delay
Cooper Bussmann
1: $0.83
0875.500MXEP
Fuses 250V .500A 3.6X10 FA PT PB-FREE
Littelfuse
1: $2.05
CMF60120R00JNEA
Metal Film Resistors - Through Hole 1/2watt 120ohm ...
Vishay/Dale
1: $0.25
KP-1075Y
Terminals 155 PC. KIT
Panduit
1: $77.51
C10920_Bridget-W
LED Lighting Reflectors BXRA-C0400 SNGL REFLECTOR
Ledil
1: $2.46
HS50 33R 5%
Wirewound Resistors - Chassis Mount 50W 33 OHMS 5%
Arcol
1: $3.26
HS200 3R3 1%
Wirewound Resistors - Chassis Mount PWR RES 200W 3 ...
Arcol
1: $45.61

183428663 112424868 196004554 103078155 157765644