|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57213P0309M301
Manufacturer Part #:

B57213P0309M301

Manufacturer:

Description:
Inrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS
Mouser Online Catalog Page 817, Mouser Online Catalog
PDF Page 817, PDF Catalog Page
B57213P0309M301 Datasheet B57213P0309M301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 7 A
Voltage: 110 VAC, 375 VAC
Resistance: 3 Ohms
Tolerance: 20 %
Series: 0
Operating Temperature Range: - 40 C to + 170 C
Diameter: 14.5 mm
Width: 7 mm
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Brand: EPCOS / TDK
Dissipation Factor DF: 15 mW/K
Packaging: Bulk
Power Rating: 3.8 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57213P309M301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 39,352
RT424024 General Purpose Relays 5,105
FDS6375 MOSFET 15,016
SS19 Schottky Diodes & Rectifiers 14,940
499252-9 Headers & Wire Housings 13,873
5103308-2 Headers & Wire Housings 7,813
5103308-5 Headers & Wire Housings 5,018
794611-1 Pin & Socket Connectors 49,864
AM26LS32ACDR RS-422 Interface IC 4,083
LP2985-50DBVR LDO Voltage Regulators 18,652
Real Time Availability
Stock:
1,507 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
10:
$0.99
100:
$0.743
500:
$0.495
$0.446
$0.445
$0.429

To add to a project, please Log In.

111248096 196004554 197925874 183428663 157765644 175844269 156058099