Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57211P0509M301
Manufacturer Part #:

B57211P0509M301

Manufacturer:

Description: Inrush Current Limiters 5 OHMS 2.5A 330UF RMIN@IMAX 0.487OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage: 110 VAC, 375 VAC
Resistance: 5 Ohms
Tolerance: 20 %
Case Diameter: 13 mm
Case Width: 6 mm
Series: B57211P
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 13 mm Dia. x 6 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  50: $0.702
  100: $0.638
  500: $0.58
  1,000: $0.534
  1,500: $0.502
  3,000: $0.472
  4,500: $0.444
  6,000: $0.417

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
L6564DTR
Power Factor Correction ICs Transition Mode PFC 5m ...
STMicroelectronics
1: $1.02
ECA-1VM101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.25
EEU-HD1V222B
Aluminum Electrolytic Capacitors - Leaded 2,200uF ...
Panasonic Electronic Components
1: $1.60
LP38501TS-ADJ/NOPB
Low Dropout Regulators - LDO 3A FAST TRANSIENT RES ...
Texas Instruments
1: $1.94
VJ1206A680JXBPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.17
MF1/4DCT52R1201F
Metal Film Resistors - Through Hole 1/4W 1.2K ohm ...
KOA Speer
1: $0.06
SSA34HE3/61T
Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.24
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
0208002.MXEP
Fuses 350V 2A FA PT 2AG PB-FREE
Littelfuse
1: $0.41
MCP3008-I/P
Analog to Digital Converters - ADC 10-bit SPI 8 Ch ...
Microchip Technology
1: $2.32
ECQ-UAAF334M
Film Capacitors 0.33uF, 275VAC, 20% L/S 15mm
Panasonic Electronic Components
1: $0.51
CR1206-FX-2402ELF
Thick Film Resistors - SMD 24K 1%
Bourns
1: $0.05
260-2.2K-RC
Thick Film Resistors - SMD 1/10WATT 2.2KOHMS 5%
Xicon
5000: $0.00
292-9.31K-RC
Thick Film Resistors - SMD 1/10WATT 9.31KOHMS
Xicon
1: $0.24
VY1222M47Y5UG63V0
Ceramic Disc Capacitors 2200pF Y760 X500VAC 20% Y5 ...
Vishay/BC Components
1: $0.23
MF1/4LCT52R220J
Metal Film Resistors - Through Hole 1/4 WATT 22 OH ...
KOA Speer
1: $0.07
MF1/4DCT52R3302F
Metal Film Resistors - Through Hole 1/4 WATT 33K O ...
KOA Speer
1: $0.06
AC1206JR-071K8L
Thick Film Resistors - SMD 1.8K ohm 5% 1/4W
Yageo
1: $0.24

197925874 157765644 196004554 183428663