|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57211P0409M351
Manufacturer Part #:

B57211P0409M351

Manufacturer:

Description:
Inrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS
Mouser Online Catalog Page 817, Mouser Online Catalog
PDF Page 817, PDF Catalog Page
B57211P0409M351 Datasheet B57211P0409M351 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage: 110 VAC, 375 VAC
Resistance: 4 Ohms
Tolerance: 20 %
Series: 0
Operating Temperature Range: - 40 C to + 150 C
Diameter: 13 mm
Width: 6 mm
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Brand: EPCOS / TDK
Dissipation Factor DF: 13 mW/K
Packaging: Reel
Power Rating: 3 W
Factory Pack Quantity: 1500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57211P409M351
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0461002.ER Surface Mount Fuses 4,696
ACPL-217-560E Transistor Output Optocouplers 11,310
750510476 Transformers Audio & Signal 470
IPB010N06NATMA1 MOSFET 1,568
IXTK210P10T MOSFET 56
B57236S0309M000 Inrush Current Limiters 1,841
B57235S509M54 Inrush Current Limiters 2,822
G6RL-14-ASI DC5 General Purpose Relays 792
G2RL-2 DC48 General Purpose Relays 175
ERJ-3BWFR033V Current Sense Resistors - SMD 1,836
Real Time Availability
Stock:
1,956 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.22
10:
$0.969
100:
$0.726
500:
$0.549
$0.485
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.465
$0.418
$0.403
$0.395

To add to a project, please Log In.

111248096 196004554 197925874 183428663 157765644 175844269 156058099