|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57211P0250M301
Manufacturer Part #:

B57211P0250M301

Manufacturer:

Description:
Inrush Current Limiters 16OHMS 3A 330UF RMIN@IMAX 0.346OHMS
Mouser Online Catalog Page 817, Mouser Online Catalog
PDF Page 817, PDF Catalog Page
B57211P0250M301 Datasheet B57211P0250M301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2.5 A
Voltage: 110 VAC, 375 VAC
Resistance: 25 Ohms
Tolerance: 20 %
Series: 0
Operating Temperature Range: - 40 C to + 150 C
Diameter: 13 mm
Width: 6 mm
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Brand: EPCOS / TDK
Dissipation Factor DF: 13 mW/K
Packaging: Bulk
Power Rating: 3 W
Factory Pack Quantity: 500
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57211P250M301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,781
CDSOT23-SM712 TVS Diode Arrays 31,007
TPS7A3001DGNR LDO Voltage Regulators 3,628
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
WR303050-15F5-G Wireless Charging Coils 2,516
TPD1E05U06DPYR ESD Suppressors 37,733
XG4C-1431 Headers & Wire Housings 2,364
EEU-EB1J101 Aluminum Electrolytic Capacitors - Leaded 2,979
LS L29K-G1J2-1-Z Standard LEDs - SMD 55,501
GUO40-16NO1 Bridge Rectifiers 42
Real Time Availability
Stock:
1,730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$0.90
100:
$0.675
500:
$0.45
$0.405
$0.39

To add to a project, please Log In.

111248096 196004554 197925874 183428663 157765644 175844269 156058099