Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57211P0200M301
Manufacturer Part #:

B57211P0200M301

Manufacturer:

Description: Inrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 3 A
Voltage: 110 VAC, 375 VAC
Resistance: 20 Ohms
Tolerance: 20 %
Case Diameter: 13 mm
Case Width: 6 mm
Series: B57211P
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 13 mm Dia. x 6 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,691 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  50: $0.702
  100: $0.638
  500: $0.58
  1,000: $0.534
  1,500: $0.502
  3,000: $0.472
  4,500: $0.444
  6,000: $0.417

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
TLV271IP
Operational Amplifiers - Op Amps 550uA 3MHz R/R
Texas Instruments
1: $1.04
CMF601M0000BEEK
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.70
C4D05120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $7.20
UCC28950PW
DC/DC Switching Controllers Green Phase-Shifted Fu ...
Texas Instruments
1: $8.50
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
CS8421-CZZ
Audio DSPs 32-Bit 192kHz Async Stereo SRC
Cirrus Logic
1: $6.68
UCC28070APW
Power Factor Correction ICs 2-Phase Interleaved CC ...
Texas Instruments
1: $5.28
LP2985A-33DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
ADS1601IPFBT
Analog to Digital Converters - ADC 16-Bit 1.25MSPS
Texas Instruments
1: $17.10
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
EET-HC2W221LA
Aluminum Electrolytic Capacitors - Snap In 220UF 4 ...
Panasonic Electronic Components
1: $7.13
TNPW1206200RBEEA
Thin Film Resistors - SMD 200ohms .1% 25ppm
Vishay
1: $0.55
1.5SMC550CA
TVS Diodes - Transient Voltage Suppressors 1.5SMC5 ...
Littelfuse
1: $0.83
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
UCC28600DR
Current Mode PWM Controllers Quasi Res Flyback Gre ...
Texas Instruments
1: $0.97
90131-0124
Headers & Wire Housings HDR 2X04P VT 30AU
Molex
1: $1.14
DEA1X3A820JA2B
Ceramic Disc Capacitors 82pF 1000volts SL 5%
Murata Electronics
1: $0.32
MMBTA06
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19

183428663 157765644 196004554 197925874