Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57211P0160M301
Manufacturer Part #:

B57211P0160M301

Manufacturer:

Description: Inrush Current Limiters 10OHMS 4A 330UF RMIN@IMAX 0.203OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 3 A
Voltage: 110 VAC, 375 VAC
Resistance: 16 Ohms
Tolerance: 20 %
Case Diameter: 13 mm
Case Width: 6 mm
Series: B57211P
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 13 mm Dia. x 6 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,878 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  50: $0.702
  100: $0.638
  500: $0.58
  1,000: $0.534
  1,500: $0.502
  3,000: $0.472
  4,500: $0.444
  6,000: $0.417

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
MAX233AEWP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $16.15
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
79107-7019
Headers & Wire Housings 40CIR VERT RECPT
Molex
1: $4.33
AP4E207TZBE
Pushbutton Switches 4 NT Blk Cap Blu LED Threaded ...
C&K Components
1: $14.66
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ECS-147.4-20-3X-EN-TR
Crystals 14.7456MHz 20pF 50ppm -40C +85C
ECS
1: $0.60
VJ0805A220JXBAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.19
ERA-6AEB60R4V
Thin Film Resistors - SMD 0805 60.4ohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
CR0805-JW-682ELF
Thick Film Resistors - SMD 6.8K 5%
Bourns
1: $0.05
VJ1206V105ZXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.11

196004554 197925874 157765644 183428663