Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57211P0100M351
Manufacturer Part #:

B57211P0100M351

Manufacturer:

Description: Inrush Current Limiters 4OHMS 5A 330UF RMIN@IMAX 0.118OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 4 A
Voltage: 110 VAC, 375 VAC
Resistance: 10 Ohms
Tolerance: 20 %
Case Diameter: 13 mm
Case Width: 6 mm
Series: B57211P
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 13 mm Dia. x 6 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Reel
Power Rating: 3 W
Type: NTC Thermistors for Inrush Current Limiting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,236 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.98
  50: $0.75
  100: $0.682
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.62
  1,000: $0.57
  2,000: $0.536
  5,000: $0.504
  10,000: $0.474
  25,000: $0.446

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
B57235S509M
Inrush Current Limiters 5 Ohms 4.2amps 2800k
EPCOS
1: $0.54
LM4132BMF-4.1/NOPB
Voltage & Current References PREC LDO VLTG REF
Texas Instruments
1: $2.43
FDPF18N50
MOSFET 500V N-CH MOSFET
Fairchild Semiconductor
1: $2.21
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
FSMSM
Tactile Switches 3.5X6 SMT TACT TACT SWITCH
TE Connectivity / Alcoswitch
1: $0.22
SMD075F-2
Resettable Fuses .75A 30V 40A Imax
TE Connectivity / Raychem
1: $0.47
103239-2
Headers & Wire Housings 2 P HEADER GOLD 30u single ...
TE Connectivity / AMP
1: $0.21
74HC166N,652
Counter Shift Registers 8-BIT S/PI-SO SHIFT
NXP Semiconductors
1: $1.29
NCP1587ADR2G
Voltage Mode PWM Controllers BUCK CONTROLLER
ON Semiconductor
1: $0.42
4116R-1-331LF
Resistor Networks & Arrays 16pin 330ohms Isolated ...
Bourns
1: $0.60
NCP1587DR2G
Voltage Mode PWM Controllers BUCK CONTROLLER
ON Semiconductor
1: $0.42
2N6565
SCRs 400V .8A 800uA Sensing
Littelfuse
1: $0.42
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
RHS0J391MCN1GS
Aluminum Organic Polymer Capacitors 6.3V 390uF 105 ...
Nichicon
1: $1.24
SMBJ7.0A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 7. ...
Vishay Semiconductors
1: $0.48
270-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.15
UCC39002D
Other Power Management Adv 8 Pin Loadshare Control ...
Texas Instruments
1: $2.58
C0603C272K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.15

197925874 157765644 196004554 183428663