Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57211P0100M301
Manufacturer Part #:

B57211P0100M301

Manufacturer:

Description: Inrush Current Limiters 4OHMS 5A 330UF RMIN@IMAX 0.118OHMS
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Current Rating: 4 A
Voltage: 110 V
Resistance: 10 Ohms
Tolerance: 20 %
Case Diameter: 13 mm
Case Width: 6 mm
Series: B57211P
Operating Temperature Range: - 40 C to + 150 C
Dimensions: 13 mm Dia. x 6 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Power Rating: 3 W
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,689 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  50: $0.726
  100: $0.66
  500: $0.60
  1,000: $0.552
  1,500: $0.519
  3,000: $0.488
  4,500: $0.459
  6,000: $0.431

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
42815-0012
Headers & Wire Housings SOCKET 10-12 AWG
Molex
1: $1.67
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
PSA075-120-R
Linear and Switching Power Supplies 75W +12V 6.25A
Phihong
1: $30.10
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
BZG03C10TR
Zener Diodes 10 Volt 600W 5%
Vishay Semiconductors
1: $0.24
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MC9S08JM60CLD
8-bit Microcontrollers - MCU 9S08JM60 44LQFP FG
Freescale Semiconductor
1: $5.04
MC9S08JM60CQH
8-bit Microcontrollers - MCU 9S08JM60 64QFP FG
Freescale Semiconductor
1: $5.39
R82DC3100DQ50J
Film Capacitors .1uF 63volts 5%
Kemet
1: $0.25
19420-0010
Automotive Connectors SOCKET 22-18 AWG
Molex
1: $0.25
INA139NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.83
G2R-2-DC24
General Purpose Relays Power PCB Relay DPDT 24VDC ...
Omron Electronics
1: $3.59
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $30.49
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
UPM1J680MPD6TD
Aluminum Electrolytic Capacitors - Leaded 68uF 63V ...
Nichicon
1: $0.54
FK18C0G1H103J
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
TDK
1: $0.21
0877004.MXEP
Fuses with Leads (Through Hole) 250V 3.6X10 4A FUS ...
Littelfuse
1: $1.33

196004554 197925874 157765644 183428663