|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B57164K0150J000
Manufacturer Part #:

B57164K0150J000

Manufacturer:

Description:
NTC Thermistors K164/ 15/J NTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
B Parameter: 2900 K
Resistance: 15 Ohms
Power Rating: 450 mW
Tolerance: 5 %
Termination Style: Radial
Type: NTC
Series: B57164K
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Diameter: 5.5 mm
Length: 2 mm
Brand: EPCOS / TDK
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Factory Pack Quantity: 1000
Part # Aliases: B57164K150J
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM-NP-1001-B1L Transformers Audio & Signal 4,692
ECH-U1H224GX9 Film Capacitors 7,179
ERZ-V14D241 Varistors 11,045
BSR202N L6327 MOSFET 14,958
L78M05ACDT-TR Linear Voltage Regulators 9,183
CGA5C2C0G1H103J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,262
RDED72W334K5E1C13A Multilayer Ceramic Capacitors MLCC - Leaded 789
LM348DR Operational Amplifiers - Op Amps 3,794
SN74LS266N Logic Gates 1,063
Real Time Availability
Stock:
1,510 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 1510 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.03
10:
$0.78
100:
$0.434
$0.358
$0.306
$0.301

To add to a project, please Log In.

157765644 196004554 129527177 156058099 161858062 100300003