Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57153S479M
Manufacturer Part #:

B57153S479M

Manufacturer:

Description: Inrush Current Limiters 4.7 Ohms 3amp 2800k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 3 A
Voltage: 110 VAC, 230 VAC
Resistance: 4.7 Ohms
Tolerance: 20 %
Case Diameter: 8.5 mm
Case Width: 6 mm
Series: B57153S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 8.5 mm Dia. x 6 mm W
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Bulk
Power Rating: 1.4 W
Factory Pack Quantity: 1000
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57153S0479M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  50: $0.35
  100: $0.336
  500: $0.32
  1,000: $0.31
  2,000: $0.30
  5,000: $0.29
  10,000: $0.285
  25,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
B57235S509M
Inrush Current Limiters 5 Ohms 4.2amps 2800k
EPCOS
1: $0.54
SLP182M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1800uF ...
Cornell Dubilier
1: $6.50
50105C
Common Mode Filters / Chokes CMC 1.0mH 0.7A SM tor ...
Murata Power Solutions
1: $2.60
161-2622-E
Phone Connectors 2.5MM STEREO OPEN
Kobiconn
1: $0.97
FSM4JSMATR
Tactile Switches SPST OF(0N) RND SMT MINI PB TACT ...
TE Connectivity / Alcoswitch
1200: $0.15
EEU-FR1C222
Aluminum Electrolytic Capacitors - Leaded 16VDC 22 ...
Panasonic Electronic Components
1: $0.69
SM6T15CA
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.40
B57153S150M
Inrush Current Limiters 15 Ohms 1.8amp 2900k
EPCOS
1: $0.44
ELL-VGG4R7N
Fixed Inductors 4.7UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34
ELL-VGG100M
Fixed Inductors 10UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34
ELL-VGG6R8N
Fixed Inductors 6.8UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.34
B57153S330M
Inrush Current Limiters 33 Ohms 1.3amp 3000k
EPCOS
1: $0.44
ELC-10D4R7E
Fixed Inductors 4.7UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.53
ABM7-48.000MHZ-D2Y-F-T
Crystals 48.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.17
GRM1885C1H160JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C0603C472K5HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4 ...
Kemet
1: $0.11
UCY2G101MHD6
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $3.28
1924088
Pluggable Terminal Blocks MSTB 2.5 HC/ 2-GF-5.08
Phoenix Contact
1: $2.14
B57153S100M
Inrush Current Limiters 10 Ohms 2amp 2800k
EPCOS
1: $0.44

157765644 196004554