Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B57153S330M
Manufacturer Part #:

B57153S330M

Manufacturer:

Description: Inrush Current Limiters 33 Ohms 1.3amp 3000k
Silverlight Page 735, Mouser Enhanced Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 1.3 A
Voltage: 110 VAC, 230 VAC
Resistance: 33 Ohms
Tolerance: 20 %
Case Diameter: 8.5 mm
Case Width: 6 mm
Series: B57153S
Operating Temperature Range: - 55 C to + 170 C
Dimensions: 8.5 mm Dia. x 6 mm W
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Bulk
Power Rating: 1.4 W
Factory Pack Quantity: 1000
Type: NTC Thermistors for Inrush Current Limiting
Part # Aliases: B57153S0330M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,009 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  50: $0.35
  100: $0.336
  500: $0.32
  1,000: $0.31
  2,000: $0.30
  5,000: $0.29
  10,000: $0.285
  25,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
ERA-6AHD200V
Thin Film Resistors - SMD 0805 20ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-3AED104V
Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED202V
Thin Film Resistors - SMD 0603 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
CGA5L3X7T2E224K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.26
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
RJE01-660-01
Ethernet & Telecom Connectors MODULAR JACK
Amphenol Commercial Products
1: $0.35
BCX56-16,135
Transistors Bipolar - BJT TRANS MED PWR TAPE13
NXP Semiconductors
1: $0.41
B32922C3104M
Film Capacitors 0.1uF 305V 20% 15mm L/S Class X2
EPCOS
1: $0.57
VB10150C-E3/4W
Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual ...
Vishay
1: $1.08
DE1E3KX222MN5AA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.54
B81123C1102M
Film Capacitors 0.001uF 250V 20% Class Y1
EPCOS
1: $0.56
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
SMBJ170A-TR
TVS Diodes - Transient Voltage Suppressors 600W 17 ...
STMicroelectronics
1: $0.26
LR1206LF-01-R082-FT
Current Sense Resistors - SMD .082 OHM 1/2W 1%
IRC
1: $0.41
CMR1U-02M TR13
Rectifiers 1A 200V SMD Fast
Central Semiconductor
1: $0.39
B57153S150M
Inrush Current Limiters 15 Ohms 1.8amp 2900k
EPCOS
1: $0.44
B57153S479M
Inrush Current Limiters 4.7 Ohms 3amp 2800k
EPCOS
1: $0.44
B57153S100M
Inrush Current Limiters 10 Ohms 2amp 2800k
EPCOS
1: $0.44

157765644 196004554