|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B43508B2477M000
Manufacturer Part #:

B43508B2477M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 470UF 200V SNAP IN
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Voltage Rating DC: 200 VDC
Tolerance: 20 %
ESR: 250 mOhms
Ripple Current: 1.35 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 25 mm
Length: 30 mm
Lead Spacing: 10 mm
Series: B43508
Life: 3000 Hour
Brand: EPCOS / TDK
Dissipation Factor DF: 0.15
Number of Pins: 2, 3
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 130
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: B43508B2477M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206705-1 Standard Circular Connector 5,199
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,697
ADE7878ACPZ Data Acquisition ADCs/DACs - Specialized 92
1803604 Pluggable Terminal Blocks 1,183
GSOT15C-E3-08 TVS Diode Arrays 18,760
AH1807-W-7 Board Mount Hall Effect / Magnetic Sensors 4,974
FAN3240TMX Motor / Motion / Ignition Controllers & Drivers 2,142
GSOT05C-E3-08 TVS Diode Arrays 21,557
VJ1812Y472KXGAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,171
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 520
Multiples: 520
Pricing (USD)
520:
$3.15
$2.92
$2.84

To add to a project, please Log In.

120182882 165810974 135929531 161858062 123016137 185072833