Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B43255E2277M000
Manufacturer Part #:

B43255E2277M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 250volts 270uF 25.4x35mm
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 270 uF
Voltage Rating DC: 250 V
Tolerance: 20 %
Ripple Current: 1.13 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Load Life: 5000 h
Diameter: 25 mm
Length: 35 mm
Lead Spacing: 10 mm
Dissipation Factor DF: 0.15
Number of Pins: 2
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Series: B43255
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 200
Multiples: 100
Pricing (USD)
  200: $1.59
  500: $1.53
  1,000: $1.43
  5,000: $1.34
  10,000: Quote

To add to a project, please Log In.

123309717 123016137 185072833 161858062