|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B43255A9477M000
Manufacturer Part #:

B43255A9477M000

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 35x50mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Capacitance: 470 uF
Voltage Rating DC: 400 VDC
Tolerance: 20 %
Ripple Current: 1.89 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 35 mm
Length: 50 mm
Lead Spacing: 10 mm
Series: B43255
Life: 5000 Hour
Dissipation Factor DF: 0.15
Number of Pins: 2
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 240
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 240
Multiples: 240
Pricing (USD)
240:
$6.72
720:
$5.67
$5.26

To add to a project, please Log In.

123309717 123016137 185072833 161858062